U7004B
vs
TG2403CT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SSOP20,.25
|
|
Power Supplies |
3.6 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
HVBCC,
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
R-XBCC-B20
|
Length |
|
3.9 mm
|
Number of Functions |
|
1
|
Package Code |
|
HVBCC
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.53 mm
|
Supply Current-Max |
|
180 mA
|
Supply Voltage-Nom |
|
3 V
|
Telecom IC Type |
|
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BUTT
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
2.9 mm
|
|
|
|
Compare TG2403CT with alternatives