If you like Findchips… You will love Findchips PRO. Try it Now.

U74HC00G-S14-T vs 5962-8984502CX feature comparison

U74HC00G-S14-T Unisonic Technologies Co Ltd

Buy Now Datasheet

5962-8984502CX Defense Supply Center Columbus

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD DEFENSE SUPPLY CENTER COLUMBUS
Part Package Code SOIC DIP
Package Description HALOGEN FREE, SOP-14 DIP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 90 ns 186 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 3
Qualification Status Qualified
Screening Level MIL-STD-883

Compare U74HC00G-S14-T with alternatives