If you like Findchips… You will love Findchips PRO. Try it Now.

U74HC00G-S14-T vs CD74HC132M96 feature comparison

U74HC00G-S14-T Unisonic Technologies Co Ltd

Buy Now Datasheet

CD74HC132M96 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description HALOGEN FREE, SOP-14 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 90 ns 188 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 3.91 mm
Base Number Matches 1 4
Pbfree Code Yes
ECCN Code EAR99
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TR
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare U74HC00G-S14-T with alternatives

Compare CD74HC132M96 with alternatives