If you like Findchips… You will love Findchips PRO. Try it Now.
U74HC00G-S14-T Unisonic Technologies Co LtdBuy Now Datasheet |
HD74HC132P Hitachi LtdBuy Now Datasheet |
|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | HITACHI LTD |
Part Package Code | SOIC | DIP |
Package Description | SOP, | DIP, DIP14,.3 |
Pin Count | 14 | 14 |
Reach Compliance Code | compliant | unknown |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDSO-G14 | R-PDIP-T14 |
Length | 8.65 mm | 19.2 mm |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SOP | DIP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | IN-LINE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 90 ns | 125 ns |
Seated Height-Max | 1.75 mm | 5.06 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 4.5 V |
Surface Mount | YES | NO |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | INDUSTRIAL |
Terminal Form | GULL WING | THROUGH-HOLE |
Terminal Pitch | 1.27 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | 7.62 mm |
Base Number Matches | 1 | 2 |
Load Capacitance (CL) | 50 pF | |
Max I(ol) | 0.004 A | |
Package Equivalence Code | DIP14,.3 | |
Packing Method | TAPE AND REEL | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |