If you like Findchips… You will love Findchips PRO. Try it Now.

U74HC00G-S14-T vs MM74HCT00J feature comparison

U74HC00G-S14-T Unisonic Technologies Co Ltd

Buy Now Datasheet

MM74HCT00J Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description HALOGEN FREE, SOP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 8.65 mm 19.43 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 90 ns 29 ns
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Qualification Status Not Qualified
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare U74HC00G-S14-T with alternatives

Compare MM74HCT00J with alternatives