If you like Findchips… You will love Findchips PRO. Try it Now.

U74HC00L-S14-R vs MN74HC00S feature comparison

U74HC00L-S14-R Unisonic Technologies Co Ltd

Buy Now Datasheet

MN74HC00S Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD PANASONIC CORP
Part Package Code SOIC SOIC
Package Description SOP-14 SOP-14
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.55 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 90 ns 95 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.94 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 1.4 V
Supply Voltage-Nom (Vsup) 5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.95 mm
Base Number Matches 1 1
JESD-609 Code e0
Max I(ol) 0.006 A
Package Equivalence Code SOP14,.25
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 15 ns
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare U74HC00L-S14-R with alternatives

Compare MN74HC00S with alternatives