U74HC00L-S14-T vs CD74HCT00M96G4 feature comparison

U74HC00L-S14-T Unisonic Technologies Co Ltd

Buy Now Datasheet

CD74HCT00M96G4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.55 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 90 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.94 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.95 mm 3.9 mm
Base Number Matches 1 1
Source Content uid CD74HCT00M96G4
Pbfree Code Yes
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TR
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO
Terminal Finish NICKEL PALLADIUM GOLD

Compare U74HC00L-S14-T with alternatives

Compare CD74HCT00M96G4 with alternatives