U74LVC2G08L-P08-R
vs
U74LVC2G08L-SM1-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
SOIC
|
MSOP
|
Package Description |
TSSOP,
|
LSSOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
Length |
4.4 mm
|
3 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
AND GATE
|
AND GATE
|
Max I(ol) |
0.032 A
|
|
Number of Functions |
2
|
2
|
Number of Inputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
LSSOP
|
Package Equivalence Code |
TSSOP8,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
100 mA
|
|
Prop. Delay@Nom-Sup |
9 ns
|
|
Propagation Delay (tpd) |
9 ns
|
9 ns
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.2 mm
|
1.25 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
3.05 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare U74LVC2G08L-P08-R with alternatives
Compare U74LVC2G08L-SM1-T with alternatives