UA117HMQB vs 5962-8767502TA feature comparison

UA117HMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-8767502TA TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code TO-39
Package Description , CAN3/4,.2 ,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-XBCY-W3 R-XSFM-P3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 3
Date Of Intro 1994-08-01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V

Compare UA117HMQB with alternatives

Compare 5962-8767502TA with alternatives