UA117KMQB vs 5962-8767502XX feature comparison

UA117KMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-8767502XX Unitrode Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP UNITRODE CORP
Part Package Code TO-204AA
Package Description , TO-204/-3 ,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-XBFM-P2
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED
Package Equivalence Code TO-204/-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1 3

Compare UA117KMQB with alternatives

Compare 5962-8767502XX with alternatives