UA117KMQB vs LM117H/883 feature comparison

UA117KMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

LM117H/883 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code TO-204AA TO-39
Package Description , TO-204/-3 METAL CAN, TO-39, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-XBFM-P2 O-MBCY-W3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED METAL
Package Equivalence Code TO-204/-3 CAN3/4,.2
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 8.255 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code TO-39
Packing Method TRAY
Terminal Pitch 4.699 mm
Total Dose 100k Rad(Si) V
Voltage Tolerance-Max 4%
Width 8.255 mm

Compare UA117KMQB with alternatives

Compare LM117H/883 with alternatives