UA117KMQB vs LM217H feature comparison

UA117KMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

LM217H STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code TO-204AA
Package Description , TO-204/-3 , CAN3/4,.2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-XBFM-P2 O-MBCY-W3
JESD-609 Code e0 e0
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -25 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Equivalence Code TO-204/-3 CAN3/4,.2
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 6
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.3%

Compare UA117KMQB with alternatives