UA741MU/883B vs RM741T feature comparison

UA741MU/883B Texas Instruments

Buy Now Datasheet

RM741T Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFP BCY
Package Description DFP, METAL CAN, TO-99, 8 PIN
Pin Count 10 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1.5 µA 1.5 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-GDFP-F10 O-MBCY-W8
Length 6.475 mm
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DFP
Package Shape RECTANGULAR ROUND
Package Style FLATPACK CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.03 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form FLAT WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Width 6.225 mm
Base Number Matches 1 3
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code CAN8,.2
Supply Current-Max 3.3 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 25000

Compare UA741MU/883B with alternatives

Compare RM741T with alternatives