UA78L05AQDR vs LM140LAH-5.0 feature comparison

UA78L05AQDR Texas Instruments

Buy Now Datasheet

LM140LAH-5.0 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC TO-39
Package Description SOP, METAL CAN, TO-39, 3 PIN
Pin Count 8 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7.2 V
JESD-30 Code R-PDSO-G8 O-MBCY-W3
Length 4.9 mm
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.25 V 5.2 V
Output Voltage1-Min 4.75 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified COMMERCIAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 5%
Width 3.9 mm
Base Number Matches 1 3
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) 40

Compare UA78L05AQDR with alternatives

Compare LM140LAH-5.0 with alternatives