UA78L05AQDR vs LM78M05CH/NOPB feature comparison

UA78L05AQDR Texas Instruments

Buy Now Datasheet

LM78M05CH/NOPB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC TO-39
Package Description SOP, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN
Pin Count 8 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 20 V 25 V
Input Voltage-Min 7 V 7.2 V
JESD-30 Code R-PDSO-G8 O-MBCY-W3
Length 4.9 mm
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.5 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-39
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified COMMERCIAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 5%
Width 3.9 mm
Base Number Matches 1 3
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) 40

Compare UA78L05AQDR with alternatives

Compare LM78M05CH/NOPB with alternatives