UA78M08CKTPR vs L78M08CV-DG feature comparison

UA78M08CKTPR Rochester Electronics LLC

Buy Now Datasheet

L78M08CV-DG STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Package Description PLASTIC, TO-252, FM-3/2 TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PSSO-G2
Length 6.145 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 8.4 V 8.4 V
Output Voltage1-Min 7.6 V 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.16 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING
Terminal Pitch 2.29 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 6.04 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SFM
Pin Count 3
Factory Lead Time 54 Weeks
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e3
Line Regulation-Max 0.1%
Load Regulation-Max 0.16%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UA78M08CKTPR with alternatives

Compare L78M08CV-DG with alternatives