UA96172PC vs FIN1032MX_NL feature comparison

UA96172PC Texas Instruments

Buy Now Datasheet

FIN1032MX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 SOP, SOP16,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.00002 A
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422-A; EIA-485 EIA-644; TIA-644
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Length 21.755 mm 9.9 mm
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 2.5 ns
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 25 ns
Width 7.62 mm 3.9 mm
Base Number Matches 4 1
Part Package Code SOIC
Pin Count 16
Moisture Sensitivity Level 1
Output Low Current-Max 0.008 A
Receiver Number of Bits 4
Supply Current-Max 15 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V

Compare UA96172PC with alternatives

Compare FIN1032MX_NL with alternatives