UAA3201
vs
M3006LAB1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Package Description |
,
|
PLASTIC, DIP-16
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
RECEIVER IC
|
TRANSMITTER IC
|
Number of Functions |
1
|
1
|
Package Code |
VFBGA
|
DIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Transmission Media |
RF
|
INFRARED
|
Base Number Matches |
7
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
JESD-30 Code |
|
R-PDIP-T16
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Seated Height-Max |
|
5.1 mm
|
Supply Voltage-Max (Vsup) |
|
6.5 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare UAA3201 with alternatives
Compare M3006LAB1 with alternatives