If you like Findchips… You will love Findchips PRO. Try it Now.

UBT1A102MPD1TD vs EGXE100ELL102MJ20S feature comparison

UBT1A102MPD1TD Nichicon Corporation

Buy Now Datasheet

EGXE100ELL102MJ20S United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NICHICON CORP UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.3 mA
Length 20 mm
Manufacturer Series BT
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 737 mA
Series BT
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare UBT1A102MPD1TD with alternatives