UC117AG/883BC vs LM117AHV-220MR1 feature comparison

UC117AG/883BC Unitrode Corporation

Buy Now Datasheet

LM117AHV-220MR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TT ELECTRONICS PLC
Package Description , TO-220,
Reach Compliance Code unknown compliant
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CSFM-T3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code TO-220
Terminal Finish TIN SILVER COPPER

Compare UC117AG/883BC with alternatives

Compare LM117AHV-220MR1 with alternatives