UC117AG/883BC vs LM317T_NL feature comparison

UC117AG/883BC Unitrode Corporation

Buy Now Datasheet

LM317T_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Terminal Finish MATTE TIN

Compare UC117AG/883BC with alternatives

Compare LM317T_NL with alternatives