UC117AH/883BC vs 5962-8767502XC feature comparison

UC117AH/883BC Unitrode Corporation

Buy Now Datasheet

5962-8767502XC TT Electronics Resistors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP TT ELECTRONICS PLC
Package Description , ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e4
Operating Temperature TJ-Max 150 °C
Screening Level MIL-PRF-38535
Terminal Finish GOLD

Compare UC117AH/883BC with alternatives

Compare 5962-8767502XC with alternatives