UC117AH/883BC vs LM117HRQML feature comparison

UC117AH/883BC Unitrode Corporation

Buy Now Datasheet

LM117HRQML Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP NATIONAL SEMICONDUCTOR CORP
Package Description , TO-39,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code TO-39
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code TO-39
Screening Level MIL-PRF-38535

Compare UC117AH/883BC with alternatives

Compare LM117HRQML with alternatives