UC117AIG/883BC vs 5962-8767502TA feature comparison

UC117AIG/883BC Unitrode Corporation

Buy Now Datasheet

5962-8767502TA International Rectifier

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
Package Description , ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CSFM-T3 R-XSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Part Package Code TO-257
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Screening Level MIL-PRF-38535
Terminal Finish TIN LEAD

Compare UC117AIG/883BC with alternatives

Compare 5962-8767502TA with alternatives