UC117G/883BC vs IP117AG-BSS2 feature comparison

UC117G/883BC Unitrode Corporation

Buy Now Datasheet

IP117AG-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP SEMELAB LTD
Package Description , SIP3,.1TB TO-257,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CSFM-T3 R-MSFM-P3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-257
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code TO-257
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UC117G/883BC with alternatives

Compare IP117AG-BSS2 with alternatives