UC117G/883BC
vs
IP117AR-883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
SEMELAB LTD
|
Package Description |
, SIP3,.1TB
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Adjustability |
ADJUSTABLE
|
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-CSFM-T3
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883 Class B
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare UC117G/883BC with alternatives
Compare IP117AR-883B with alternatives