UC117G vs 7703405UA feature comparison

UC117G Unitrode Corporation

Buy Now Datasheet

7703405UA Solitron Devices Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP SOLITRON DEVICES INC
Package Description , SIP3,.1TB , SIP3,.1ISO-TB
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3.012 V
JESD-30 Code R-CSFM-T3 R-MSFM-P3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.238 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Equivalence Code SIP3,.1TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 11
Pbfree Code No
Part Package Code TO-257
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Nom 3 V
Length 16.635 mm
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.25%
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Width 10.56 mm

Compare UC117G with alternatives

Compare 7703405UA with alternatives