UC117H/883BC vs LM150G feature comparison

UC117H/883BC Unitrode Corporation

Buy Now Datasheet

LM150G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP SEMELAB LTD
Package Description , CAN3/4,.2 TO-257,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 R-MSFM-P3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-257
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code TO-257
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UC117H/883BC with alternatives

Compare LM150G with alternatives