UC117IG vs SG217AK feature comparison

UC117IG Unitrode Corporation

Buy Now Datasheet

SG217AK Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP MICROSEMI CORP
Package Description , , TO-204/-3
Reach Compliance Code unknown not_compliant
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 25 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code TO-204AA
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -25 °C
Package Equivalence Code TO-204/-3
Terminal Finish TIN LEAD

Compare UC117IG with alternatives

Compare SG217AK with alternatives