UC117K/883B vs LM117AHVSMD1 feature comparison

UC117K/883B Unitrode Corporation

Buy Now Datasheet

LM117AHVSMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP SEMELAB LTD
Package Description , TO-204/-3 ,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
JESD-30 Code O-MBFM-P2 R-CBCC-N3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code TO-204/-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BCC
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Length 15.875 mm
Seated Height-Max 3.6 mm
Width 11.43 mm

Compare UC117K/883B with alternatives

Compare LM117AHVSMD1 with alternatives