UC117K/883BC vs IP317HVT feature comparison

UC117K/883BC Unitrode Corporation

Buy Now Datasheet

IP317HVT Seagate Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP SEAGATE MICROELECTRONICS LTD
Package Description , TO-204/-3 ,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare UC117K/883BC with alternatives