UC117T
vs
5962-8767502UC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
SEMELAB LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Input-Output Voltage Differential-Max |
40 V
|
35 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-PSFM-T3
|
R-GSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
1.5 A
|
3 A
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
ADJUSTABLE
|
JESD-609 Code |
|
e4
|
Length |
|
10.56 mm
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Code |
|
TO-257
|
Package Equivalence Code |
|
SIP3,.1TB
|
Seated Height-Max |
|
16.89 mm
|
Terminal Finish |
|
GOLD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
4.955 mm
|
|
|
|
Compare UC117T with alternatives
Compare 5962-8767502UC with alternatives