UC150AK/883BC vs IP117AHVK feature comparison

UC150AK/883BC Unitrode Corporation

Buy Now Datasheet

IP117AHVK Seagate Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP SEAGATE MICROELECTRONICS LTD
Package Description , ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Output Current1-Max 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare UC150AK/883BC with alternatives