UC150AK/883BC
vs
IP317AT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
INTEGRATED POWER SEMICONDUCTORS LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Input-Output Voltage Differential-Max |
35 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBFM-P2
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Output Current1-Max |
3 A
|
|
Output Voltage1-Max |
33 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare UC150AK/883BC with alternatives