UC150K/883BC vs HS2-117RH-8 feature comparison

UC150K/883BC Unitrode Corporation

Buy Now Datasheet

HS2-117RH-8 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP RENESAS ELECTRONICS CORP
Package Description , TO-204/-3 TO-39,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 175 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A
Output Voltage1-Max 33 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class Q
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD Gold (Au)
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code CAN
Pin Count 3
Manufacturer Package Code T3.C
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Package Code TO-39
Total Dose 300k Rad(Si) V

Compare UC150K/883BC with alternatives

Compare HS2-117RH-8 with alternatives