UC1825AL/883BC
vs
5962-87681022X
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
QCCN,
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
8.8 V
|
8.8 V
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
2.2 A
|
2.2 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
36 mA
|
36 mA
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
PUSH-PULL
|
PUSH-PULL
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Technology |
BIPOLAR
|
BICMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
CONFIGURABLE CURRENT MODE OPERATION
|
Input Voltage-Nom |
|
12 V
|
Length |
|
8.89 mm
|
Output Voltage-Max |
|
5.15 V
|
Output Voltage-Min |
|
5.05 V
|
Package Code |
|
QCCN
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
2.54 mm
|
Supply Voltage-Nom (Vsup) |
|
12 V
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
8.89 mm
|
|
|
|
Compare UC1825AL/883BC with alternatives
Compare 5962-87681022X with alternatives