UC1825AVTD1
vs
UC1825AVTD2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIE,
|
DIE,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO AVAILABLE WITH CURRENT MODE
|
ALSO AVAILABLE WITH CURRENT MODE
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
8.4 V
|
8.4 V
|
JESD-30 Code |
R-XUUC-N17
|
R-XUUC-N17
|
Length |
3.403 mm
|
3.403 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
17
|
17
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Supply Voltage-Max (Vsup) |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
Buck-Boost
|
Buck-Boost
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
3.073 mm
|
3.073 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UC1825AVTD1 with alternatives
Compare UC1825AVTD2 with alternatives