UC1825AVTD1
vs
UC3825DWG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIE,
|
SOP, SOP16,.4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO AVAILABLE WITH CURRENT MODE
|
CAN ALSO BE CONFIGURED IN CURRENT MODE
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT/VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
30 V
|
12 V
|
Input Voltage-Min |
8.4 V
|
8.8 V
|
JESD-30 Code |
R-XUUC-N17
|
R-PDSO-G16
|
Length |
3.403 mm
|
10.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
17
|
16
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Supply Voltage-Max (Vsup) |
30 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
Buck-Boost
|
PUSH-PULL
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3.073 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage-Nom |
|
15 V
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
2
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
|
2 A
|
Output Voltage-Max |
|
5.2 V
|
Output Voltage-Min |
|
5 V
|
Output Voltage-Nom |
|
5.1 V
|
Package Equivalence Code |
|
SOP16,.4
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.65 mm
|
Supply Current-Max (Isup) |
|
33 mA
|
Supply Voltage-Min (Vsup) |
|
9.2 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Technology |
|
BICMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare UC1825AVTD1 with alternatives
Compare UC3825DWG4 with alternatives