UC1825LQMLV
vs
UC1825ALP883B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
TO-92
|
Package Description |
QCCN, LCC20,.35SQ
|
TO-92, LCC28,.45SQ
|
Pin Count |
20
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO BE CONFIGURED IN CURRENT MODE
|
CAN ALSO BE CONFIGURED IN CURRENT MODE
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
10 V
|
8.8 V
|
Input Voltage-Nom |
15 V
|
12 V
|
JESD-30 Code |
S-CQCC-N20
|
O-PBCY-W28
|
Length |
8.89 mm
|
11.43 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
1.5 A
|
2.2 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
TO-92
|
Package Equivalence Code |
LCC20,.35SQ
|
LCC28,.45SQ
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
CHIP CARRIER
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-STD-883 Class B
|
Seated Height-Max |
2.03 mm
|
2.03 mm
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
PUSH-PULL
|
PUSH-PULL
|
Switching Frequency-Max |
1000 kHz
|
1150 kHz
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
8.89 mm
|
11.43 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare UC1825LQMLV with alternatives
Compare UC1825ALP883B with alternatives