UC1825VTD1
vs
E-L5991
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STMICROELECTRONICS
|
Package Description |
DIE,
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES WITH VOLTAGE MODE CONTROL
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
30 V
|
21 V
|
Input Voltage-Min |
8.4 V
|
12 V
|
JESD-30 Code |
R-XUUC-N21
|
R-PDIP-T16
|
Length |
3.1699 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
21
|
16
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Supply Voltage-Max (Vsup) |
30 V
|
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
Buck-Boost
|
SINGLE
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Dose |
30k Rad(Si) V
|
|
Width |
2.3444 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Input Voltage-Nom |
|
15 V
|
JESD-609 Code |
|
e3
|
Output Current-Max |
|
1.5 A
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.1 mm
|
Technology |
|
BCDMOS
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare UC1825VTD1 with alternatives
Compare E-L5991 with alternatives