UC1846J vs UC3847DW feature comparison

UC1846J Linear Technology

Buy Now Datasheet

UC3847DW Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 SOIC-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code R-XDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A 0.5 A
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7.25 V
Input Voltage-Nom 15 V
Length 10.3 mm
Moisture Sensitivity Level 2
Number of Functions 1
Output Voltage-Max 5.2 V
Output Voltage-Min 5 V
Output Voltage-Nom 5.1 V
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Current-Max (Isup) 21 mA
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 7.7 V
Switcher Configuration BUCK-BOOST
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare UC1846J with alternatives

Compare UC3847DW with alternatives