UC217H vs IP117ASMD05 feature comparison

UC217H Unitrode Corporation

Buy Now Datasheet

IP117ASMD05 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown compliant
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 R-CBCC-N3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code BCC
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UC217H with alternatives

Compare IP117ASMD05 with alternatives