UC217T vs OM1320N2MPBF feature comparison

UC217T Unitrode Corporation

Buy Now Datasheet

OM1320N2MPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP INTERNATIONAL RECTIFIER CORP
Package Description , QCCN,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 S-CQCC-N20
Number of Functions 1 1
Number of Terminals 3 20
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE QUAD
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 8.89 mm
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code QCCN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.651 mm
Terminal Finish TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare UC217T with alternatives

Compare OM1320N2MPBF with alternatives