UC2827N-1 vs UC2827J-1 feature comparison

UC2827N-1 Texas Instruments

Buy Now Datasheet

UC2827J-1

Part not found

Search for UC2827J-1
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description GREEN, PLASTIC, DIP-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO WORK IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 20 V
Input Voltage-Min 9.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T24
JESD-609 Code e4
Length 31.75 mm
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO
Switcher Configuration PUSH-PULL
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 2

Compare UC2827N-1 with alternatives