If you like Findchips… You will love Findchips PRO. Try it Now.

UC317H vs LM117K feature comparison

UC317H Unitrode Corporation

Buy Now Datasheet

LM117K Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description , TO-3,
Reach Compliance Code unknown not_compliant
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 20
Part Package Code TO-204AA
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Description Linear Voltage Regulators Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code TO-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UC317H with alternatives

Compare LM117K with alternatives