UC317IG vs SG117AHVK/883B feature comparison

UC317IG Unitrode Corporation

Buy Now Datasheet

SG117AHVK/883B Linfinity Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP LINFINITY MICROELECTRONICS
Package Description , , TO-204/-3
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CSFM-T3
Number of Functions 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Equivalence Code TO-204/-3
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)

Compare UC317IG with alternatives