UC3824N
vs
UC2824N
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-16
|
DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO OPERATES IN CURRENT MODE
|
ALSO OPERATES IN CURRENT MODE
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT/VOLTAGE-MODE
|
CURRENT/VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
10 V
|
10 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e4
|
e4
|
Length |
19.3 mm
|
19.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
1.5 A
|
1.5 A
|
Output Voltage-Max |
5.15 V
|
5.2 V
|
Output Voltage-Min |
5.05 V
|
5 V
|
Output Voltage-Nom |
5.1 V
|
5.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
5.33 mm
|
Supply Voltage-Max (Vsup) |
30 V
|
30 V
|
Supply Voltage-Min (Vsup) |
9.2 V
|
9.2 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BUCK-BOOST
|
Boost
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare UC3824N with alternatives
Compare UC2824N with alternatives