UC3825BN
vs
5962-87681012A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
UNITRODE CORP
MICROSEMI CORP
Package Description
DIP-16
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
compliant
Additional Feature
HALF DUTY
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
30 V
Input Voltage-Min
12 V
10 V
Input Voltage-Nom
12 V
15 V
JESD-30 Code
R-PDIP-T16
S-CQCC-N20
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2.2 A
2 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP16,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
36 mA
Surface Mount
NO
YES
Switcher Configuration
SINGLE
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
3
5
Part Package Code
QLCC
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-87681012A with alternatives