UC3825QTR
vs
ML4825CQ
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
10 V
|
8.8 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
33 mA
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
SINGLE
|
PUSH-PULL
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
QLCC
|
Package Description |
|
PLASTIC, LCC-20
|
Pin Count |
|
20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATES IN CURRENT MODE
|
JESD-609 Code |
|
e0
|
Length |
|
8.965 mm
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC20,.4SQ
|
Seated Height-Max |
|
4.57 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
8.965 mm
|
|
|
|
Compare ML4825CQ with alternatives