UCC5610J
vs
UC5603QP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP24,.6
|
PLASTIC, LCC-28
|
Pin Count |
24
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Interface IC Type |
SCSI BUS TERMINATOR
|
SCSI BUS TERMINATOR
|
JESD-30 Code |
R-GDIP-T24
|
S-PQCC-J28
|
Length |
31.75 mm
|
11.505 mm
|
Number of Functions |
1
|
1
|
Number of Signal Lines |
18
|
9
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP24,.6
|
LDCC28,.5SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Pull-up Resistance-Nom |
110 Ω
|
110 Ω
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.91 mm
|
4.57 mm
|
Supply Voltage-Max |
7 V
|
5.25 V
|
Supply Voltage-Min |
2.75 V
|
3.8 V
|
Supply Voltage-Nom |
3.3 V
|
4.75 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
15.24 mm
|
11.505 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare UCC5610J with alternatives
Compare UC5603QP with alternatives